Staubli Yellow Female Banana Socket – Solder Termination, 1000V, 32A

RS Stock No.:
0404266
Mfr. Prt No.:
23.3020-24
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0404266
Product description Staubli Yellow Female Banana Socket - Solder Termination, 1000V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.3020-24
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
RS stock number 0404266
Product description Staubli Yellow Female Banana Socket - Solder Termination, 1000V, 32A
Manufacturer / Brand Staubli
Manufacturer part number 23.3020-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Socket - Studded, CAT III - SLB4-G Series

APPROVALS : UL Recognised; UL Recognised for Canada

Compatible with shrouded plugs and leads
Termination style: M4´15mm stud with soldering hole
Includes nuts and washers for clamping wire or ring terminals; Panel mounting hole dia. 12mm
32A Current rating
Panel cut out M12 x 0.75mm


Specifications

Attribute Value
Brand Staubli
Contact Material Brass
Length 38.5 mm
Termination Method Solder
Colour Yellow
Voltage Rating 1000 V
Contact Plating Gold
Connector Size 4 mm
Gender Female
Type Banana Socket
Current Rating 32 A
Checking stock...
VND
229,696.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1229,696.00114,848.00
*price per unit indicative
"Staubli Yellow Female Banana Socket - Solder Termination, 1000V, 32A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products