Eaton Overload Relay – 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac
- RS Stock No.:
- 5130314
- Mfr. Prt No.:
- 278459 ZB65-57
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5130314 |
Product description | Eaton Overload Relay - 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac |
Manufacturer / Brand | Eaton |
Manufacturer part number | 278459 ZB65-57 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 3, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ZB65 Overload Relays
These are for use with DILM contactors DILM40 to DILM65
Fits below DILM 40 to DILM65 contactors
Provides short circuit protection for motors
When fitting overload relay remote from contactor, or using more than one overload relay, use remote mounting base (stock no. 513-0336)
Specifications
Attribute | Value |
Brand | Eaton |
FLC Motor Rating | 40 → 57 A |
Reset Method | Automatic, Manual |
Series | ZB65 |
Contact Voltage Rating | 690 V ac |
Power Rating | 7.5 W |
Normal State Configuration | 1NO + 1NC |
Mounting Style | Direct Contactor |
Depth | 132 mm |
Control Voltage | 500 Vac |
Length | 172 mm |
Width | 60 mm |
Terminal Type | Screw |
Operating Temperature Range | -5 → +55 °C |
Maximum Operating Temperature | +55 °C |
Contact Current Rating | 57 A |
Minimum Operating Temperature | -5 °C |
Number Of Auxiliary Contacts | 2 |