Pepperl + FuchsZener Barrier With Analog Input, 46mA max

RS Stock No.:
7934288
Mfr. Prt No.:
Z778
Brand:
Pepperl + Fuchs
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
RS stock number 7934288
Product description Pepperl + FuchsZener Barrier With Analog Input, 46mA max
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number Z778

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Typical application - thermocouples


Specifications

Attribute Value
Brand Pepperl + Fuchs
Barrier Type Zener Barrier
Number of Channels 2
Supply Voltage 27 V dc
Safety Voltage Maximum 250 V
Safety Current Resistance 646 Ω
Safety Current Maximum 46 mA
Maximum Current 46 mA
Signal Type Analog Input
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
VND
2,965,678.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,965,678.00
*price per unit indicative
"Pepperl + FuchsZener Barrier With Analog Input, 46mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products