Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C – EuroPlug to Type G – British 3-pin

RS Stock No.:
1240173
Mfr. Prt No.:
FT91015699N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240173
Product description Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91015699N
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
RS stock number 1240173
Product description Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin
Manufacturer / Brand Weller
Manufacturer part number FT91015699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Weller
Pre Filter Type F7 96% @ 2 microns
Remote Control Yes
Main Filter Type H13 99.75%
Width 335 mm
Filter Full Alarm Yes
ESD Safe Yes
Plug Type Type C - EuroPlug to Type G - British 3-pin
Maximum Airflow Rate 190 m³/h
Speed Setting Yes
Depth 360 mm
Maximum Users 2
Wattage 120 W
Voltage Rating 230 V ac
Model Number Zero Smog TL
Height 445 mm
Extraction Type Volume
Noise Level 50 dB(A)
Checking stock...
VND
34,154,864.00
Out of stock
Price Kit
Unit(s)Per Unit(VND)
134,154,864.00
*price per unit indicative
"Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products