ITT Cannon DL 260 Way D-sub Connector Plug
- RS Stock No.:
- 0406739
- Mfr. Prt No.:
- 111986-0014
- Brand:
- ITT Cannon
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
RS stock number | 0406739 |
Product description | ITT Cannon DL 260 Way D-sub Connector Plug |
Manufacturer / Brand | ITT Cannon |
Manufacturer part number | 111986-0014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | ITT Cannon |
Number of Contacts | 260 |
Gender | Male |
Body Orientation | Straight |
Current Rating | 5 A |
Housing Material | Thermoplastic |
Voltage Rating | 1.2 kV ac |
Length | 108 mm |
Width | 35 mm |
Depth | 77.36 mm |
Dimensions | 108 x 35 x 77.36 mm |
Series | DL |
Maximum Operating Temperature | +105 °C |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Minimum Operating Temperature | -55 °C |