RS PRO Anti-Static Bag 455mm width
- RS Stock No.:
- 1908439
- Brand:
- RS PRO
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
RS stock number | 1908439 |
Product description | RS PRO Anti-Static Bag 455mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Packaging Type | Static Shielding Bag |
Brand | RS PRO |
Conductive | Yes |
Width | 455 mm |
Quantity Per Package | 100 |
Closure Type | Zipper |
Length | 610 mm |
Height | 610 mm |
Thickness | 0.07 mm |
Static Shielding | Yes |
Dissipative | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
Tensile Strength | 31.72 mPa |