Wera 004019 28 Piece , 1/4 in Socket Set
- RS Stock No.:
- 8126330
- Mfr. Prt No.:
- 004019
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8126330 |
Product description | Wera 004019 28 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 004019 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Zyklop Speed Ratchet Socket Set
1/4in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box
Features & Benefits
- Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
- Sockets suitable for manual and non-impact machine use
- Multi-component handle for a firm yet comfortable grip and reduce user fatigue
- Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
- Dual ratchet design
- Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle
Specifications
Attribute | Value |
Brand | Wera |
Socket Size | 1/2 in, 1/4 in, 11/32 in, 3/16 in, 3/8 in, 5/16 in, 7/16 in, 7/32 in, 9/32 in |
Set Type | Socket & Bit Set |
Drive Type | Square |
Finish | Chrome |
Material | Chrome Molybdenum Steel |
Drive Size | 1/4 in |
Number of Pieces | 28 |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |