Wera 004046 29 Piece , 3/8 in Socket Set
- RS Stock No.:
- 8126270
- Mfr. Prt No.:
- 004046
- Brand:
- Wera
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
RS stock number | 8126270 |
Product description | Wera 004046 29 Piece , 3/8 in Socket Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 004046 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Specifications
Attribute | Value |
Brand | Wera |
Drive Size | 3/8 in |
Set Type | Socket & Bit Set |
Number of Pieces | 29 |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |
Socket Size | 10 mm, 12 mm, 13 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm |
Drive Type | Square |
Finish | Chrome |
Material | Chrome Molybdenum Steel |