Wera 004018 28 Piece , 1/4 in Socket Set
- RS Stock No.:
- 8126309
- Mfr. Prt No.:
- 004018
- Brand:
- Wera
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
RS stock number | 8126309 |
Product description | Wera 004018 28 Piece , 1/4 in Socket Set |
Manufacturer / Brand | Wera |
Manufacturer part number | 004018 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Zyklop Speed Ratchet Socket Set
Specifications
Attribute | Value |
Brand | Wera |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sockets |
Set Type | Socket & Bit Set |
Socket Size | 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm |
Drive Type | Square |
Finish | Chrome |
Drive Size | 1/4 in |
Number of Pieces | 28 |
Material | Chrome Molybdenum Steel |