Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm

RS Stock No.:
7961735
Mfr. Prt No.:
P045/204
Brand:
Nu-Tech Engineering
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
RS stock number 7961735
Product description Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number P045/204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Nu-Tech Anti-vibration Sheet

A High-grade rubber and cork anti-vibration material bonded together with nitrile rubber. Used for isolating vibration and noise caused by machinery. Suitable for use with compressors, lathes, hydraulic presses and in machine shops, and the refrigeration industry. Excellent fuel and oil resistance. Easy to cut to size to suit a variety of applications.

Heat Resistant
Fuel and oil resistant
Flexible
Easily cut to size


Specifications

Attribute Value
Brand Nu-Tech Engineering
Anti Vibration Pad Type Anti-Vibration Sheet
Thickness 12.5 mm
Size 1000 x 300 x 12.5 mm
Length 1000 mm
Maximum Operating Temperature +120 °C
Minimum Operating Temperature -20 °C
Width 300 mm
Checking stock...
VND
6,923,860.00
VND
5,091,724.00
Out of stock
Price EachYou save VND 1,832,136.00 (26.5%)
Unit(s)Per Unit(VND)
15,091,724.00
*price per unit indicative
"Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products