Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND2,941,234.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,298,900.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,437,610.00 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND4,353,748.00 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND7,123,098.00 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,830,848.00 -
Facom Nylon Mallet 720g With Replaceable Face
VND3,569,600.00 -
Facom Nylon Mallet 860g With Replaceable Face
VND3,735,858.00 -
Facom Nylon Replacement Mallet Face
VND566,868.00 -
Facom Nylon Replacement Mallet Face
VND462,108.00 -
Facom Replacement Mallet Face
VND196,910.00 -
RS PRO Brass Mallet 1kg
VND1,520,960.00 -
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,361,104.00 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,354,896.00 -
RS PRO Copper; Rawhide Mallet 710g
VND829,544.00 -
RS PRO Hardwood Mallet 750g
VND2,341,968.00 -
RS PRO Mallet 575g
VND863,688.00 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
VND1,251,494.00 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,220,454.00 -
RS PRO Nylon Mallet 1.9kg
VND2,331,104.00 -
RS PRO Nylon Mallet 250g
VND737,394.00 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND715,084.00 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND759,510.00 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND1,695,172.00