Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,307,059.81 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND2,331,868.35 -
RS PRO Nylon Replacement Mallet Face
VND429,967.65Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND710,545.08Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND307,358.87Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND379,543.22Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND339,580.29Pack (1 Pack of 2) -
RS PRO Polyethylene Mallet 180g
VND737,744.98 -
RS PRO Polyethylene Mallet 280g
VND1,002,211.70 -
RS PRO Polyethylene Mallet 320g
VND1,073,140.67 -
RS PRO Polyethylene Mallet 480g
VND1,149,509.62 -
RS PRO Polyethylene Mallet 950g
VND1,254,124.62 -
RS PRO Polyurethane Replacement Mallet Face
VND305,685.03Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND270,743.62Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND478,299.78 -
RS PRO Solid Copper Mallet 1.1kg
VND2,997,847.44 -
RS PRO Solid Copper Mallet 2.1kg
VND3,594,780.63 -
RS PRO Solid Copper Mallet 500g
VND1,860,054.70